
BWPM0016110815NJ00 | |
|---|---|
DigiKey Part Number | 553-BWPM0016110815NJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWPM0016110815NJ00 |
Description | FIXED IND 15NH 700MA 85 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 700 mA 85mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | 42 @ 250MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.043" W (1.60mm x 1.10mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10599 € | 423,96 € |
| Unit Price without VAT: | 0,10599 € |
|---|---|
| Unit Price with VAT: | 0,12613 € |

