
BWCU00231512900M02 | |
|---|---|
DigiKey Part Number | 553-BWCU00231512900M02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCU00231512900M02 |
Description | CMC 1A 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 1A DCR 270mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 270mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.090" L x 0.060" W (2.29mm x 1.52mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15619 € | 312,38 € |
| Unit Price without VAT: | 0,15619 € |
|---|---|
| Unit Price with VAT: | 0,18587 € |

