Parametric Equivalent

BSCQ000603033N1C00 | |
|---|---|
DigiKey Part Number | 553-BSCQ000603033N1C00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSCQ000603033N1C00 |
Description | FIXED IND 3.1NH 450MA 250 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.1 nH Unshielded Multilayer Inductor 450 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 8.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00920 € | 138,00 € |
| Unit Price without VAT: | 0,00920 € |
|---|---|
| Unit Price with VAT: | 0,01095 € |


