
BPPM00121164222X00 | |
|---|---|
DigiKey Part Number | 553-BPPM00121164222X00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPPM00121164222X00 |
Description | CMC 1.8A 2LN 2.5 KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.5 kOhms @ 100 MHz 1.8A DCR 35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.425" W (12.00mm x 10.80mm) | |
Height (Max) | 0.252" (6.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11122 € | 555,61 € |
| Unit Price without VAT: | 1,11122 € |
|---|---|
| Unit Price with VAT: | 1,32235 € |

