
BMRB000606303R3MA1 | |
|---|---|
DigiKey Part Number | 553-BMRB000606303R3MA1TR-ND - Tape & Reel (TR) 553-BMRB000606303R3MA1CT-ND - Cut Tape (CT) 553-BMRB000606303R3MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRB000606303R3MA1 |
Description | FIXED IND 3.3UH 6.5A 22 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6.5 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,23430 € | 23,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19268 € | 192,68 € |
| 2.000 | 0,18168 € | 363,36 € |
| 3.000 | 0,17555 € | 526,65 € |
| 5.000 | 0,16811 € | 840,55 € |
| 7.000 | 0,16340 € | 1.143,80 € |
| 10.000 | 0,15854 € | 1.585,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

