Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BMMA000404201R5MX2 | |
|---|---|
DigiKey Part Number | 553-BMMA000404201R5MX2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMA000404201R5MX2 |
Description | FIXED IND 1.5UH 4A 43 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 4 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 43mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMN000404201R5MX2 | Pulse Electronics | 0 | 553-BMMN000404201R5MX2TR-ND | 0,33423 € | Parametric Equivalent |
| PA5402.152NLT | Pulse Electronics | 4.934 | 553-PA5402.152NLTCT-ND | 0,61000 € | Parametric Equivalent |
| PM5402.152NLT | Pulse Electronics | 0 | 553-PM5402.152NLTTR-ND | 0,41556 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29232 € | 584,64 € |
| Unit Price without VAT: | 0,29232 € |
|---|---|
| Unit Price with VAT: | 0,34786 € |




