1.5 µH Shielded Molded Inductor 4.5 A 42mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5402.152NLT

DigiKey Part Number
553-PA5402.152NLTTR-ND - Tape & Reel (TR)
553-PA5402.152NLTCT-ND - Cut Tape (CT)
553-PA5402.152NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5402.152NLT
Description
FIXED IND 1.5UH 4.5A 42 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 4.5 A 42mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5402.152NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,47600 €4,76 €
1000,39110 €39,11 €
1.0000,32172 €321,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29313 €879,39 €
6.0000,27645 €1.658,70 €
9.0000,26715 €2.404,35 €
15.0000,25588 €3.838,20 €
21.0000,24873 €5.223,33 €
30.0000,24850 €7.455,00 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €