
BEBE00141208R24MMA | |
|---|---|
DigiKey Part Number | 553-BEBE00141208R24MMATR-ND - Tape & Reel (TR) 553-BEBE00141208R24MMACT-ND - Cut Tape (CT) 553-BEBE00141208R24MMADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BEBE00141208R24MMA |
Description | FIXED IND 240NH 5.3A 20 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 5.3 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.047" W (1.40mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,30230 € | 30,23 € |
| 1.000 | 0,24863 € | 248,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22653 € | 679,59 € |
| 6.000 | 0,21363 € | 1.281,78 € |
| 9.000 | 0,20643 € | 1.857,87 € |
| 15.000 | 0,19772 € | 2.965,80 € |
| 21.000 | 0,19219 € | 4.035,99 € |
| 30.000 | 0,18663 € | 5.598,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

