
BBPY00201209102Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00201209102Y00TR-ND - Tape & Reel (TR) 553-BBPY00201209102Y00CT-ND - Cut Tape (CT) 553-BBPY00201209102Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00201209102Y00 |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05720 € | 1,43 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04590 € | 4,59 € |
| 250 | 0,03948 € | 9,87 € |
| 500 | 0,03510 € | 17,55 € |
| 1.000 | 0,03103 € | 31,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02376 € | 95,04 € |
| 8.000 | 0,02050 € | 164,00 € |
| 12.000 | 0,01904 € | 228,48 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

