
BBFY00100505121YHP | |
|---|---|
DigiKey Part Number | 553-BBFY00100505121YHPTR-ND - Tape & Reel (TR) 553-BBFY00100505121YHPCT-ND - Cut Tape (CT) 553-BBFY00100505121YHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBFY00100505121YHP |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.5A 95mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 95mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06830 € | 6,83 € |
| 250 | 0,05860 € | 14,65 € |
| 500 | 0,05192 € | 25,96 € |
| 1.000 | 0,04573 € | 45,73 € |
| 5.000 | 0,03732 € | 186,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03049 € | 304,90 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |











