Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AWCU00332525510XG0 | |
|---|---|
DigiKey Part Number | 553-AWCU00332525510XG0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCU00332525510XG0 |
Description | CMC 51UH 200MA 2LN 2.6KOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10 MHz 200mA DCR 700mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 700mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Impedance @ Frequency 2.6 kOhms @ 10 MHz | Height (Max) 0.106" (2.70mm) |
Inductance @ Frequency 51 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWCU00332523510XT2 | Pulse Electronics | 0 | 553-AWCU00332523510XT2TR-ND | 0,40173 € | Parametric Equivalent |
| ACMS-Q3225-510-T | Abracon LLC | 0 | 535-ACMS-Q3225-510-TTR-ND | 0,26177 € | Parametric Equivalent |
| ACT1210-510-2P-TL00 | TDK | 9.367 | 445-172389-1-ND | 1,37000 € | Parametric Equivalent |
| B82786C0513H002 | TDK | 2.448 | 495-B82786C0513H002CT-ND | 1,01000 € | Parametric Equivalent |
| CM1210B513R-1A | Laird-Signal Integrity Products | 9.007 | 240-CM1210B513R-1ACT-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40173 € | 602,59 € |
| Unit Price without VAT: | 0,40173 € |
|---|---|
| Unit Price with VAT: | 0,47806 € |






