
CM1210B513R-1A | |
|---|---|
DigiKey Part Number | 240-CM1210B513R-1ATR-ND - Tape & Reel (TR) 240-CM1210B513R-1ACT-ND - Cut Tape (CT) 240-CM1210B513R-1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1210B513R-1A |
Description | CMC 51UH 200MA 2LN 2.6KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10 MHz 200mA DCR 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.6 kOhms @ 10 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,63480 € | 15,87 € |
| 50 | 0,59860 € | 29,93 € |
| 100 | 0,56430 € | 56,43 € |
| 250 | 0,52204 € | 130,51 € |
| 500 | 0,49222 € | 246,11 € |
| 1.000 | 0,47718 € | 477,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43770 € | 875,40 € |
| 4.000 | 0,41280 € | 1.651,20 € |
| 6.000 | 0,39891 € | 2.393,46 € |
| 10.000 | 0,38985 € | 3.898,50 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

