RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT3216LL00R2400A

DigiKey Part Number
311-4590-2-ND - Tape & Reel (TR)
311-4590-1-ND - Cut Tape (CT)
311-4590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT3216LL00R2400A
Description
RF ANT 2.45GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Pulse Electronics
Number of Bands
1
Series
Gain
5.05dBi
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1 W
Part Status
Active
Termination
Solder
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Mounting Type
Surface Mount
Frequency Group
UHF (2GHz ~ 3GHz)
Height (Max)
0.047" (1.20mm)
Frequency (Center/Band)
2.45GHz
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™
Frequency Range
2.4GHz ~ 2.5GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.118
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27400 €2,74 €
250,24440 €6,11 €
1000,21190 €21,19 €
2500,19632 €49,08 €
5000,18694 €93,47 €
1.0000,17923 €179,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16969 €509,07 €
6.0000,16502 €990,12 €
9.0000,16269 €1.464,21 €
15.0000,16010 €2.401,50 €
21.0000,15858 €3.330,18 €
30.0000,15713 €4.713,90 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €