
ANT7836LL15R2400A | |
|---|---|
DigiKey Part Number | 311-4592-2-ND - Tape & Reel (TR) 311-4592-1-ND - Cut Tape (CT) 311-4592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT7836LL15R2400A |
Description | RF ANT 2.45GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 10dB | |
Gain | 4.1dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92300 € | 9,23 € |
| 25 | 0,83680 € | 20,92 € |
| 100 | 0,74220 € | 74,22 € |
| 250 | 0,69708 € | 174,27 € |
| 500 | 0,66988 € | 334,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64747 € | 647,47 € |
| 2.000 | 0,62905 € | 1.258,10 € |
| 3.000 | 0,61981 € | 1.859,43 € |
| 5.000 | 0,60958 € | 3.047,90 € |
| 7.000 | 0,60360 € | 4.225,20 € |
| 10.000 | 0,59786 € | 5.978,60 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

