
ANT2012LL00R2400A | |
|---|---|
DigiKey Part Number | 311-4589-2-ND - Tape & Reel (TR) 311-4589-1-ND - Cut Tape (CT) 311-4589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT2012LL00R2400A |
Description | RF ANT 2.45GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss 10dB |
Series | Gain 3.77dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.043" (1.10mm) |
Frequency (Center/Band) 2.45GHz | Applications Bluetooth, ISM, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,25840 € | 6,46 € |
| 100 | 0,22410 € | 22,41 € |
| 250 | 0,20780 € | 51,95 € |
| 500 | 0,19794 € | 98,97 € |
| 1.000 | 0,18985 € | 189,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09677 € | 387,08 € |
| 8.000 | 0,09403 € | 752,24 € |
| 12.000 | 0,09266 € | 1.111,92 € |
| 20.000 | 0,09114 € | 1.822,80 € |
| 28.000 | 0,09025 € | 2.527,00 € |
| 40.000 | 0,08940 € | 3.576,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |









