Image for ANT1212B00BT2400S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT1212B00BT2400S

DigiKey Part Number
311-4594-ND
Manufacturer
Manufacturer Product Number
ANT1212B00BT2400S
Description
RF ANT 2.45GHZ CER PATCH SLDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
3
Return Loss
-
Gain
4dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.157" (4.00mm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,18000 €11,80 €
251,07280 €26,82 €
1000,95590 €95,59 €
3000,89050 €267,15 €
5000,86630 €433,15 €
1.0000,83859 €838,59 €
2.5000,80932 €2.023,30 €
5.0000,79169 €3.958,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €