
AMRU00060630220MA1 | |
|---|---|
DigiKey Part Number | 553-AMRU00060630220MA1TR-ND - Tape & Reel (TR) 553-AMRU00060630220MA1CT-ND - Cut Tape (CT) 553-AMRU00060630220MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMRU00060630220MA1 |
Description | FIXED IND 22UH 3A 145 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52400 € | 5,24 € |
| 100 | 0,43120 € | 43,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35464 € | 354,64 € |
| 2.000 | 0,33441 € | 668,82 € |
| 3.000 | 0,32313 € | 969,39 € |
| 5.000 | 0,30948 € | 1.547,40 € |
| 7.000 | 0,30081 € | 2.105,67 € |
| 10.000 | 0,29189 € | 2.918,90 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

