A41-130-28A34 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 2
Unit Price: 48,86000 €
Datasheet

Direct


Signal Transformer
In Stock: 1
Unit Price: 52,85000 €
Datasheet
What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A41-130-28A34

DigiKey Part Number
A41-130-28A34-ND
Manufacturer
Manufacturer Product Number
A41-130-28A34
Description
PWR XFMR LAMINATED 130VA CHAS MT
Customer Reference
Detailed Description
Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 9.2A, Series 4.6A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual
Manufacturer
Pulse Electronics
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Bulk
Power - Max
130VA
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
Laminated Core
Termination Style
Solder, Quick Connect
Voltage - Primary
115V, 230V
Size / Dimension
71.42mm L x 85.85mm W
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Height - Seated (Max)
73.02mm
Current - Output (Max)
Parallel 9.2A, Series 4.6A
Weight
4.1 lbs (1.9 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
185F28Hammond Manufacturing2HM4665-ND48,86000 €Direct
A41-130-28Signal Transformer1595-1296-ND52,85000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes