


185F28 | |
|---|---|
DigiKey Part Number | HM4665-ND |
Manufacturer | |
Manufacturer Product Number | 185F28 |
Description | PWR XFMR LAMINATED 130VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 9.2A, Series 4.6A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 9.2A, Series 4.6A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 130VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.37mm L x 77.98mm W | |
Height - Seated (Max) | 85.60mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 4 lbs (1.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,08000 € | 49,08 € |
| 10 | 43,72100 € | 437,21 € |
| 25 | 41,75160 € | 1.043,79 € |
| 50 | 40,32020 € | 2.016,01 € |
| 100 | 38,93770 € | 3.893,77 € |
| Unit Price without VAT: | 49,08000 € |
|---|---|
| Unit Price with VAT: | 58,40520 € |

