
23Z356SMQNLT | |
|---|---|
DigiKey Part Number | 553-23Z356SMQNLTTR-ND - Tape & Reel (TR) 553-23Z356SMQNLTCT-ND - Cut Tape (CT) 553-23Z356SMQNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23Z356SMQNLT |
Description | TRANSFORMER 10BASE-T LAN 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1.414CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1.414CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.450" L x 0.265" W (11.43mm x 6.73mm) | |
Height - Seated (Max) | 0.215" (5.46mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.03 oz (0.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,71300 € | 37,13 € |
| 25 | 3,56480 € | 89,12 € |
| 50 | 3,45520 € | 172,76 € |
| 100 | 3,34840 € | 334,84 € |
| 250 | 3,21148 € | 802,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,02804 € | 2.725,24 € |
| 1.800 | 2,93266 € | 5.278,79 € |
| 2.700 | 2,87809 € | 7.770,84 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

