



UB161M7 | |
|---|---|
DigiKey Part Number | 668-1544-ND |
cms-manufacturer | |
Manufacturer Product Number | UB161M7 |
Description | ULT SEN BND 1.7MHZ 100VP-P |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 1.7MHz |
Datasheet | Datasheet |
EDA/CAD Models | UB161M7 Models |
cms-category | Type Bender |
Manufacturer PUI Audio, Inc. | Frequency 1.7MHz |
Packaging Tray | Voltage - Rated 100Vp-p |
Part Status Active | Operating Temperature 10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 5 | 1,80600 € | 9,03 € |
| 10 | 1,72300 € | 17,23 € |
| 37 | 1,58351 € | 58,59 € |
| 74 | 1,51878 € | 112,39 € |
| 111 | 1,48360 € | 164,68 € |
| 518 | 1,36469 € | 706,91 € |
| 1.036 | 1,31825 € | 1.365,71 € |
| 5.032 | 1,22629 € | 6.170,69 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |












