
FS-2513P | |
|---|---|
DigiKey Part Number | 3086-FS-2513P-ND |
Manufacturer | Prowave |
Manufacturer Product Number | FS-2513P |
Description | Film Sensor, Piezoelectric, 80Hz |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 80Hz |
Datasheet | Datasheet |
Category | Type Transmitter, Receiver |
Manufacturer Prowave | Frequency 80Hz |
Packaging Tray | Operating Temperature -20°C ~ 60°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,57000 € | 17,85 € |
| 10 | 3,27200 € | 32,72 € |
| 30 | 3,02567 € | 90,77 € |
| 50 | 2,80460 € | 140,23 € |
| 100 | 2,20120 € | 220,12 € |
| 200 | 2,19275 € | 438,55 € |
| 300 | 2,18423 € | 655,27 € |
| 500 | 1,31734 € | 658,67 € |
| 1.000 | 0,99438 € | 994,38 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |











