
SMT-1820-T-12V-R | |
|---|---|
DigiKey Part Number | 668-SMT-1820-T-12V-RTR-ND - Tape & Reel (TR) 668-SMT-1820-T-12V-RCT-ND - Cut Tape (CT) 668-SMT-1820-T-12V-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1820-T-12V-R |
Description | BUZZER PIEZO 12V 18X18MM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 15mA 2kHz 90dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1820-T-12V-R Models |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 90dB @ 12V, 10cm |
Series | Current - Supply 15mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Peak-Peak Signal | Termination Solder Pads |
Voltage - Rated 12 V | Size / Dimension 0.709" L x 0.709" W (18.00mm x 18.00mm) |
Voltage Range 1 ~ 25V | Height - Seated (Max) 0.335" (8.50mm) |
Frequency 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,65600 € | 16,56 € |
| 25 | 1,50720 € | 37,68 € |
| 50 | 1,40500 € | 70,25 € |
| 100 | 1,31110 € | 131,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,29268 € | 323,17 € |
| 500 | 1,20224 € | 601,12 € |
| 750 | 1,15297 € | 864,73 € |
| 1.250 | 1,09442 € | 1.368,02 € |
| 1.750 | 1,05788 € | 1.851,29 € |
| 2.500 | 1,02080 € | 2.552,00 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |






