
SMT-1341-T-HT-2 | |
|---|---|
DigiKey Part Number | 668-SMT-1341-T-HT-2TR-ND - Tape & Reel (TR) 668-SMT-1341-T-HT-2CT-ND - Cut Tape (CT) 668-SMT-1341-T-HT-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1341-T-HT-2 |
Description | BUZZER PIEZO 5V 13X13MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 3mA 4.1kHz 85dB Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1341-T-HT-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB | |
Current - Supply | 3mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,09480 € | 27,37 € |
| 50 | 1,02020 € | 51,01 € |
| 100 | 0,95150 € | 95,15 € |
| 250 | 0,87216 € | 218,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75918 € | 759,18 € |
| 2.000 | 0,71256 € | 1.425,12 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |




