
AST1341MCTRQ | |
|---|---|
DigiKey Part Number | 458-AST1341MCTRQTR-ND - Tape & Reel (TR) 458-AST1341MCTRQCT-ND - Cut Tape (CT) 458-AST1341MCTRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST1341MCTRQ |
Description | BUZZER PIEZO 5V 13X13MM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 8mA 4.1kHz 90dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 8mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,53900 € | 15,39 € |
| 25 | 1,40040 € | 35,01 € |
| 50 | 1,30580 € | 65,29 € |
| 100 | 1,21820 € | 121,82 € |
| 250 | 1,14828 € | 287,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04583 € | 1.045,83 € |
| 2.000 | 1,01615 € | 2.032,30 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |








