



SMT-0825-T-R | |
|---|---|
DigiKey Part Number | 668-1070-2-ND - Tape & Reel (TR) 668-1070-1-ND - Cut Tape (CT) 668-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0825-T-R |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.5kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0825-T-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 87dB @ 3.6V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 90mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3.6 V | Termination Solder Pads |
Voltage Range 2.5 ~ 4.5V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Frequency 2.5kHz | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,71000 € | 27,10 € |
| 25 | 2,46920 € | 61,73 € |
| 50 | 2,30360 € | 115,18 € |
| 100 | 2,16270 € | 216,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83431 € | 1.834,31 € |
| 2.000 | 1,76695 € | 3.533,90 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |





