
453-00059R | |
|---|---|
DigiKey Part Number | 776-453-00059RTR-ND - Tape & Reel (TR) 776-453-00059RCT-ND - Cut Tape (CT) 776-453-00059RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00059R |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.1, Thread Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 453-00059R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, USB, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4.6mA ~ 5.2mA | |
Current - Transmitting | 2.3mA ~ 14.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 59-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,20110 € | 7.201,10 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |






