



BAS40TW-TP | |
|---|---|
DigiKey Part Number | BAS40TW-TPTR-ND - Tape & Reel (TR) BAS40TW-TPCT-ND - Cut Tape (CT) BAS40TW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40TW-TP |
Description | DIODE ARR SCHOT 40V 200MA SOT363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 40 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,10440 € | 10,44 € |
| 500 | 0,07712 € | 38,56 € |
| 1.000 | 0,06831 € | 68,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06164 € | 184,92 € |
| 6.000 | 0,05552 € | 333,12 € |
| 9.000 | 0,05239 € | 471,51 € |
| 15.000 | 0,04888 € | 733,20 € |
| 21.000 | 0,04680 € | 982,80 € |
| 30.000 | 0,04477 € | 1.343,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |






