POM-2744P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


PUI Audio, Inc.
In Stock: 287
Unit Price: 2,35000 €
Datasheet
Image for POM-2744P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POM-2744P

DigiKey Part Number
POM-2744P-ND
Manufacturer
Manufacturer Product Number
POM-2744P
Description
MIC COND ANALOG OMNI -44DB
Customer Reference
Detailed Description
Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±3dB)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-44dB ±3dB
Manufacturer
PUI Audio, Inc.
S/N Ratio
56dB
Series
Impedance
2.2 kOhms
Packaging
Bulk
Voltage - Rated
2 V
Part Status
Obsolete
Voltage Range
2 V ~ 10 V
Type
Electret Condenser
Current - Supply
500 µA
Output Type
Analog
Port Location
Top
Direction
Omnidirectional
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
POM-2744P-C33-RPUI Audio, Inc.287668-1310-ND2,35000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes