50 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -44dB ±3dB ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POM-2744P-C33-R

DigiKey Part Number
668-1310-ND
Manufacturer
Manufacturer Product Number
POM-2744P-C33-R
Description
MIC COND ANLG OMNI -44DB 0.236"D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±3dB) PC Pins
Datasheet
 Datasheet
EDA/CAD Models
POM-2744P-C33-R Models
Product Attributes
Filter Similar Products
Category
S/N Ratio
60dB
Manufacturer
PUI Audio, Inc.
Impedance
2.2 kOhms
Series
Voltage - Rated
2 V
Packaging
Bulk
Voltage Range
2 V ~ 10 V
Part Status
Active
Current - Supply
500 µA
Type
Electret Condenser
Port Location
Top
Output Type
Analog
Termination
PC Pins
Direction
Omnidirectional
Size / Dimension
0.236" Dia (6.00mm)
Frequency Range
50 Hz ~ 16 kHz
Height (Max)
0.114" (2.90mm)
Sensitivity
-44dB ±3dB
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 286
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,37000 €2,37 €
101,80600 €18,06 €
251,62720 €40,68 €
501,50660 €75,33 €
1001,39690 €139,69 €
3001,24250 €372,75 €
5001,17792 €588,96 €
1.0001,09683 €1.096,83 €
5.0000,99591 €4.979,55 €
Manufacturers Standard Package
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,82030 €