PNM-5250L-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


PUI Audio, Inc.
In Stock: 107
Unit Price: 2,54000 €
Datasheet
30 Hz ~ 15 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Noise Cancelling ( -50dB ±4dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNM-5250L-R

DigiKey Part Number
668-1307-ND
Manufacturer
Manufacturer Product Number
PNM-5250L-R
Description
MIC COND ANLG NC -50DB 0.236"DIA
Customer Reference
Detailed Description
30 Hz ~ 15 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Noise Cancelling (-50dB ±4dB) Solder Pads
EDA/CAD Models
PNM-5250L-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Noise Cancelling
Frequency Range
30 Hz ~ 15 kHz
Sensitivity
-50dB ±4dB
S/N Ratio
60dB
Impedance
2.2 kOhms
Voltage - Rated
1.5 V
Voltage Range
1.5 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.236" Dia (6.00mm)
Height (Max)
0.213" (5.40mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes