
PNM-5050L-C3310-R | |
|---|---|
DigiKey Part Number | 668-1674-ND |
Manufacturer | |
Manufacturer Product Number | PNM-5050L-C3310-R |
Description | MIC COND ANLG NC -50DB 0.236"DIA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser Noise Cancelling (-50dB ±4dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PNM-5050L-C3310-R Models |
Category | S/N Ratio 55dB |
Manufacturer PUI Audio, Inc. | Voltage - Rated 2 V |
Series | Current - Supply 500 µA |
Packaging Box | Port Location Top |
Part Status Active | Termination Solder Pads |
Type Electret Condenser | Size / Dimension 0.236" Dia (6.00mm) |
Output Type Analog | Height (Max) 0.205" (5.20mm) |
Direction Noise Cancelling | Shape Circular |
Sensitivity -50dB ±4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,91000 € | 19,10 € |
| 25 | 1,72160 € | 43,04 € |
| 50 | 1,59420 € | 79,71 € |
| 100 | 1,47830 € | 147,83 € |
| 300 | 1,31520 € | 394,56 € |
| 500 | 1,24694 € | 623,47 € |
| 1.000 | 1,16125 € | 1.161,25 € |
| 5.000 | 1,06238 € | 5.311,90 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

