
HD-VA2527 | |
|---|---|
DigiKey Part Number | 668-HD-VA2527-ND |
Manufacturer | |
Manufacturer Product Number | HD-VA2527 |
Description | HAPTIC DEVICE 1VAC 2.6GP-P |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 0.04W 1VDC |
Datasheet | Datasheet |
EDA/CAD Models | HD-VA2527 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA (Haptic) | |
Motor Type | - | |
Voltage - Rated | 1VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | 0.04W | |
Encoder Type | - | |
Size / Dimension | Round - 0.984" Dia (25.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,89000 € | 23,89 € |
| 10 | 20,61700 € | 206,17 € |
| 25 | 19,43760 € | 485,94 € |
| 50 | 18,58880 € | 929,44 € |
| 100 | 17,77520 € | 1.777,52 € |
| 250 | 16,75208 € | 4.188,02 € |
| 500 | 16,01558 € | 8.007,79 € |
| Unit Price without VAT: | 23,89000 € |
|---|---|
| Unit Price with VAT: | 28,42910 € |











