Direct

AT-15 | |
|---|---|
DigiKey Part Number | AT-15-ND |
Manufacturer | |
Manufacturer Product Number | AT-15 |
Description | BUZZER PIEZO 30MM FLANGE |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 4.5kHz Panel Mount, Flange Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | - | |
Voltage Range | - | |
Frequency | 4.5kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | - | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |


