
AT-3045-TF-LW110-R | |
|---|---|
DigiKey Part Number | 668-1246-ND |
Manufacturer | |
Manufacturer Product Number | AT-3045-TF-LW110-R |
Description | BUZZER PIEZO 10V 30MM FLANGE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 11mA 4.5kHz 97dB @ 10V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AT-3045-TF-LW110-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 1 ~ 50V | |
Frequency | 4.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 97dB @ 10V, 10cm | |
Current - Supply | 11mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,42900 € | 14,29 € |
| 30 | 1,26100 € | 37,83 € |
| 60 | 1,16733 € | 70,04 € |
| 120 | 1,08217 € | 129,86 € |
| 270 | 0,99196 € | 267,83 € |
| 510 | 0,92767 € | 473,11 € |
| 1.020 | 0,86343 € | 880,70 € |
| 5.010 | 0,76378 € | 3.826,54 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

