
AS05004PS-R | |
|---|---|
DigiKey Part Number | AS05004PS-R-ND |
Manufacturer | |
Manufacturer Product Number | AS05004PS-R |
Description | SPEAKER 4OHM 3W TOP PORT 84DB |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 200 Hz ~ 20 kHz Top Round, Square Frame |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 200Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.244" L x 2.244" W (57.00mm x 57.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) |


