


GA0576M | |
|---|---|
DigiKey Part Number | 102-1187-ND |
Manufacturer | |
Manufacturer Product Number | GA0576M |
Description | SPEAKER 8OHM 250MW TOP PORT 80DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 500 Hz ~ 12 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | GA0576M Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 250 mW |
Series | Power - Max 500 mW |
Packaging Box | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Alnico (AlNiCo) |
Frequency Range 500 Hz ~ 12 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 500Hz | Size / Dimension 2.244" L x 2.244" W (57.00mm x 57.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.768" (19.50mm) |
Efficiency - dBA 80.00 | Base Product Number |
Efficiency - Testing 250mW/500mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 20 | 4,85500 € | 97,10 € |
| 40 | 4,50400 € | 180,16 € |
| 60 | 4,31300 € | 258,78 € |
| 100 | 4,08680 € | 408,68 € |
| 260 | 3,70173 € | 962,45 € |
| 500 | 3,46404 € | 1.732,02 € |
| 1.000 | 3,31971 € | 3.319,71 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,12770 € |

