
AS03208AS-HT | |
|---|---|
DigiKey Part Number | 668-AS03208AS-HT-ND |
Manufacturer | |
Manufacturer Product Number | AS03208AS-HT |
Description | SPEAKER 31.7MM 3.0W 8OHM 99DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 150 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS03208AS-HT Models |
Category | Power - Rated 3 W |
Manufacturer PUI Audio, Inc. | Power - Max 4 W |
Series | Port Location Top |
Packaging Bulk | Shape Round, Square Frame |
Part Status Active | Material - Cone Aluminum (AI) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Ingress Protection IPX5 |
Frequency Range 150 Hz ~ 20 kHz | Termination None |
Frequency - Self Resonant 230Hz | Size / Dimension 1.248" L x 1.248" W (31.70mm x 31.70mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.667" (16.95mm) |
Efficiency - dBA 85.00 | Operating Temperature -25°C ~ 50°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% @ 1kHz, 1W |
Efficiency - Type Sensitivity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,07900 € | 50,79 € |
| 25 | 4,59240 € | 114,81 € |
| 56 | 4,21089 € | 235,81 € |
| 112 | 3,91402 € | 438,37 € |
| 280 | 3,56025 € | 996,87 € |
| 504 | 3,35415 € | 1.690,49 € |
| 1.008 | 3,20837 € | 3.234,04 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |



