
BF 37 8 OHM | |
|---|---|
DigiKey Part Number | 2056-BF378OHM-ND |
Manufacturer | |
Manufacturer Product Number | BF 37 8 OHM |
Description | BF 37 8 OHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 5 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 155Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 74.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 8 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | IPX4 | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.457" L x 1.457" W (37.00mm x 37.00mm) | |
Height - Seated (Max) | 0.937" (23.80mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,92000 € | 12,92 € |
| 10 | 10,22000 € | 102,20 € |
| 25 | 9,33360 € | 233,34 € |
| 50 | 8,72280 € | 436,14 € |
| 100 | 8,15870 € | 815,87 € |
| 300 | 7,75170 € | 2.325,51 € |
| Unit Price without VAT: | 12,92000 € |
|---|---|
| Unit Price with VAT: | 15,37480 € |







