Direct

AR01032MR-LWC21-R | |
|---|---|
DigiKey Part Number | 668-1530-ND |
Manufacturer | |
Manufacturer Product Number | AR01032MR-LWC21-R |
Description | SPEAKER 32OHM 10MW TOP PORT |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 10 mW 300 Hz ~ 4 kHz Top |
Category | Power - Rated 10 mW |
Manufacturer PUI Audio, Inc. | Power - Max 20 mW |
Packaging Tray | Port Location Top |
Part Status Obsolete | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet ND-40-H |
Frequency Range 300 Hz ~ 4 kHz | Base Product Number |
Impedance 32 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR01032MR-LWC21-2-R | PUI Audio, Inc. | 0 | 668-1524-ND | 1,45125 € | Direct |

