
AR01032MR-LWC21-2-R | |
|---|---|
DigiKey Part Number | 668-1524-ND |
Manufacturer | |
Manufacturer Product Number | AR01032MR-LWC21-2-R |
Description | SPEAKR 32OHM 10MW TOP PORT 114DB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms Receiver Speaker 10 mW 300 Hz ~ 3.4 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 300 Hz ~ 3.4 kHz | |
Frequency - Self Resonant | - | |
Impedance | 32 Ohms | |
Efficiency - dBA | 114.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 mW | |
Power - Max | 20 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,18333 € | 5.916,65 € |
| Unit Price without VAT: | 1,18333 € |
|---|---|
| Unit Price with VAT: | 1,40816 € |

