Direct

AI-382-HT | |
|---|---|
DigiKey Part Number | AI-382-HT-ND |
Manufacturer | |
Manufacturer Product Number | AI-382-HT |
Description | BUZZER PIEZO 110V - PNL MNT |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 110 V 2.8kHz Panel Mount |
Category | Input Type AC, DC |
Manufacturer PUI Audio, Inc. | Voltage - Rated 110 V |
Series | Frequency 2.8kHz |
Packaging Bulk | Technology Piezo |
Part Status Obsolete | Mounting Type Panel Mount |
Driver Circuitry Indicator, Internally Driven |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AI-4328-P-C120-R | PUI Audio, Inc. | 71 | 668-1284-ND | 18,43000 € | Direct |


