



AI-4328-P-C120-R | |
|---|---|
DigiKey Part Number | 668-1284-ND |
Manufacturer | |
Manufacturer Product Number | AI-4328-P-C120-R |
Description | BUZZER PIEZO 110V 42.5MM PNL MNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 110 V 17mA 2.8kHz 98dB @ 110V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | AI-4328-P-C120-R Models |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 98dB @ 110V, 10cm |
Packaging Bulk | Current - Supply 17mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -30°C ~ 85°C |
Input Type AC, DC | Mounting Type Panel Mount |
Voltage - Rated 110 V | Termination Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Voltage Range 30 ~ 120V | Size / Dimension 1.673" Dia (42.50mm) |
Frequency 2.8kHz | Height - Seated (Max) 1.319" (33.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,58000 € | 18,58 € |
| 10 | 14,38500 € | 143,85 € |
| 40 | 12,41850 € | 496,74 € |
| 80 | 11,56063 € | 924,85 € |
| 120 | 11,09283 € | 1.331,14 € |
| 280 | 10,34464 € | 2.896,50 € |
| Unit Price without VAT: | 18,58000 € |
|---|---|
| Unit Price with VAT: | 22,11020 € |

