Direct

AI-381 | |
|---|---|
DigiKey Part Number | AI-381-ND |
Manufacturer | |
Manufacturer Product Number | AI-381 |
Description | BUZZER PIEZO 12V 43MM PNL MNT |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 2.9kHz Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | - | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | - | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | |
Size / Dimension | 1.693" Dia (43.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) |


