



AI-4329-P-FP28-R | |
|---|---|
DigiKey Part Number | 668-1352-ND |
Manufacturer | |
Manufacturer Product Number | AI-4329-P-FP28-R |
Description | BUZZER PIEZO 12V 43MM PNL MNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 6mA 2.9kHz 88dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | AI-4329-P-FP28-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 28V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Fast | |
Duration | 3.2 PPS | |
Sound Pressure Level (SPL) | 88dB @ 12V, 10cm | |
Current - Supply | 6mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | |
Size / Dimension | 1.693" Dia (43.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| 10 | 8,47300 € | 84,73 € |
| 30 | 7,52467 € | 225,74 € |
| 60 | 6,99317 € | 419,59 € |
| 120 | 6,50758 € | 780,91 € |
| 270 | 5,99163 € | 1.617,74 € |
| 510 | 5,70147 € | 2.907,75 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 13,07810 € |

