
P65SMT 703TR | |
---|---|
DigiKey Part Number | 5294-P65SMT703TR-ND - Tape & Reel (TR) 5294-P65SMT703TRCT-ND - Cut Tape (CT) 5294-P65SMT703TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P65SMT 703TR |
Description | SWITCH ROTARY DIP HEXADECIMAL 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 200mA 42VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 200mA | |
Voltage Rating | 42VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.268" (6.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | - | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 30,000 Steps | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,74000 € | 4,74 € |
10 | 3,94600 € | 39,46 € |
25 | 3,65480 € | 91,37 € |
100 | 3,25990 € | 325,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 2,99173 € | 897,52 € |
600 | 2,84387 € | 1.706,32 € |
900 | 2,76492 € | 2.488,43 € |
1.500 | 2,67315 € | 4.009,73 € |
2.100 | 2,61724 € | 5.496,20 € |
3.000 | 2,56171 € | 7.685,13 € |
Unit Price without VAT: | 4,74000 € |
---|---|
Unit Price with VAT: | 5,64060 € |