Similar

PE42552MLIB | |
|---|---|
DigiKey Part Number | PE42552MLIB-ND |
Manufacturer | |
Manufacturer Product Number | PE42552MLIB |
Description | IC RF SWITCH SPDT 7.5GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 7.5 GHz 50Ohm 16-QFN (3x3) |
Category | Insertion Loss 1dB |
Manufacturer pSemi | Test Frequency 7.5GHz |
Series | P1dB 34dBm |
Packaging Strip | IIP3 65dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 3V ~ 3.6V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 7.5GHz | Package / Case 16-WFQFN Exposed Pad |
Isolation 28dB | Supplier Device Package 16-QFN (3x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE42553B-Z | pSemi | 10.748 | 1046-1137-1-ND | 7,25000 € | Similar |


