
PE42553B-Z | |
|---|---|
DigiKey Part Number | 1046-1137-2-ND - Tape & Reel (TR) 1046-1137-1-ND - Cut Tape (CT) 1046-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42553B-Z |
Description | IC RF SWITCH SPDT 8GHZ 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 8 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PE42553B-Z Models |
Category | IIP3 66dBm |
Manufacturer pSemi | Impedance 50Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 9kHz ~ 8GHz | Package / Case 16-VFQFN Exposed Pad |
Isolation 45dB | Supplier Device Package 16-QFN (3x3) |
Insertion Loss 0.85dB | Base Product Number |
Test Frequency 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 10 | 5,62300 € | 56,23 € |
| 25 | 5,21480 € | 130,37 € |
| 100 | 4,76720 € | 476,72 € |
| 250 | 4,70560 € | 1.176,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,45955 € | 13.378,65 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,62750 € |











