Similar

PE42552MLIB-CAZ | |
|---|---|
DigiKey Part Number | PE42552MLIB-CAZ-ND |
Manufacturer | |
Manufacturer Product Number | PE42552MLIB-CAZ |
Description | IC RF SWITCH SPDT 7.5GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 7.5 GHz 50Ohm 16-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 7.5GHz | |
Isolation | 28dB | |
Insertion Loss | 1dB | |
Test Frequency | 7.5GHz | |
P1dB | 34dBm | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |


