MFR Recommended

PE42444A-Z | |
|---|---|
DigiKey Part Number | 1046-PE42444A-ZTR-ND - Tape & Reel (TR) 1046-PE42444A-ZCT-ND - Cut Tape (CT) 1046-PE42444A-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42444A-Z |
Description | ULTRACMOS SP4T RF SWITCH, 1.8 5 |
Customer Reference | |
Detailed Description | RF Switch IC 4G/5G, LTE SP4T 24-LGA (4x4) |
Category | Frequency Range 1.8GHz ~ 5GHz |
Manufacturer pSemi | Insertion Loss 0.49dB |
Series | Test Frequency 3.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 85dBm |
Part Status Discontinued at DigiKey | Operating Temperature 105°C |
RF Type 4G/5G, LTE | Mounting Type Surface Mount |
Topology Reflective | Package / Case 20-VFLGA Exposed Pad |
Circuit SP4T | Supplier Device Package 24-LGA (4x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE42444B-Z | pSemi | 5.881 | 1046-PE42444B-ZCT-ND | 12,30000 € | MFR Recommended |



